PDP SEO Portlet

RECW20D-25-201-1

Rotary Encoders DC5V+-5%

Manufacturer:Nidec Components
Avnet Manufacturer Part #: RECW20D-25-201-1
Secondary Manufacturer Part#: RECW20D-25-201-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RECW20D-25-201-1 is a manual setting type optical encoder.

  • Compact, light weight
  • Contactless, manual adjustment only
  • 25 (P/R) resolution, square wave output waveform
  • Cable wire output terminal, with click, panel seal (with o-ring)
  • 20mm size
  • 5VDC ±5% input voltage, 50mA maximum input current
  • 200Hz maximum frequency response
  • IP40 protection grade
  • 0 to 50°C operating temperature range
  • 3mA maximum output sink current

Technical Attributes

Find Similar Parts

Description Value
50 °C
0 °C
REC Series
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709940
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $:
30+
$17.1768
120+
$16.08
270+
$14.9952
510+
$13.949
1020+
$13.7344