PDP SEO Portlet

REC16K25-201

Rotary Encoder Optical Incremental 25PPR

Manufacturer:Nidec Components
Avnet Manufacturer Part #: REC16K25-201
Secondary Manufacturer Part#: REC16K25-201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

REC16K25-201 is a manual setting type optical encoder.

  • 16mm square compact size, excellent click and switch feelings
  • Long life of 2 million cycles
  • 25 (P/R) resolution
  • With click, single shaft, with push switch function
  • Voltage (PIN HEADER type) output interface
  • 5VDC ±5% input voltage, 30mA maximum input current
  • 100Hz maximum frequency response, IP40 protection grade
  • 30mA maximum output sink current
  • 2ohm maximum (initial value) contact resistance
  • 0 to 50°C operating temperature range

Technical Attributes

Find Similar Parts

Description Value
50 °C
0 °C
RECK Series
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709940
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$14.4452
100+
$14.3715
260+
$12.5712
500+
$12.5064
1000+
$12.4416