PDP SEO Portlet

REC16B25-201-C

Rotary Encoders

Manufacturer:Nidec Components
Avnet Manufacturer Part #: REC16B25-201-C
Secondary Manufacturer Part#: REC16B25-201-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

REC16B25-201-C is a manual setting type optical encoder.

  • High resistant to electrostatic noise by using a plastic shaft
  • Compact size of 16mm square, long life
  • 25 (P/R) resolution
  • Without push switch function, snap-in holder, with click
  • 5VDC ±5% input voltage, 30mA maximum input current
  • Square wave output waveform
  • 100Hz maximum frequency response, IP40 protection grade
  • 3mA maximum output sink current
  • 200mohm maximum (initial value) contact resistance
  • 0 to 50°C operating temperature range

Technical Attributes

Find Similar Parts

Description Value
50 °C
0 °C
REC16 Series
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709940
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$14.2664
100+
$13.3464
260+
$12.4608
500+
$11.583
1000+
$11.4048