PDP SEO Portlet

RE30E-400-213-1

Rotary Encoders

Manufacturer:Nidec Components
Avnet Manufacturer Part #: RE30E-400-213-1
Secondary Manufacturer Part#: RE30E-400-213-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RE30E-400-213-1 is an optical encoder.

  • With temp. compensation circuit, with zero index signal, economy type
  • 400 (P/R) resolution
  • 5 to 12V input voltage
  • Cable wire output connection
  • 50mA maximum input current
  • Square wave output waveform
  • 2.2Kohm output impedance
  • 80mA maximum output sink current
  • IP40 protection grade
  • 0 to 70°C operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Cable Mount
0 to 70 °C
30 x 44 mm
Commercial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709940
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$58.2624
100+
$54.538
250+
$50.886
500+
$47.333
1000+
$46.6048