FT-63EV103
Resistor Trimmer, Cermet, 10 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Resistance tolerance ± 10 %
- “O” ring sealed (Washable: Refer to 754)
- Suitable for automatic insertion and automatic adjustment
- Increase in the level of characteristics in the high-frequency field (In house comparison)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| Cermet | ||
| 1(Elec)|1(Mech) Turns | ||
| 125 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 5.8 mm | ||
| 7 mm | ||
| FT-63 Series | ||
| 7 mm | ||
| 10 | ||
| Radial Leaded | ||
| 100 ppm/°C | ||
| 10 | ||
| 7 mm Round | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |