PDP SEO Portlet

FT-63ETP503

Res Cermet Trimmer 50K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (7 X 7 X 5.8mm) Pin Thru-Hole Ammo Pack

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: FT-63ETP503
Secondary Manufacturer Part#: FT-63ETP503
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Resistance tolerance ± 10 %
  • “O” ring sealed (Washable: Refer to 754)
  • Suitable for automatic insertion and automatic adjustment
  • Increase in the level of characteristics in the high-frequency field (In house comparison)

Technical Attributes

Find Similar Parts

Description Value
Cermet
1 Turns
125 °C
-55 °C
Through Hole
500 mW
5.8 mm
7 mm
FT-63 Series
7
±10%
±100ppm/°C ppm/°C
50 kOhm
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.98
5000+
$0.975
10000+
$0.97
20000+
$0.965
40000+
$0.96