PDP SEO Portlet

FT-63EP503

Resistor Trimmer, Cermet, 50 kOhm, ± 10%, 500 mW, 1 Turn, Single Turn, Through Hole

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: FT-63EP503
Secondary Manufacturer Part#: FT-63EP503
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Resistance tolerance ± 10 %
  • “O” ring sealed (Washable: Refer to 754)
  • Suitable for automatic insertion and automatic adjustment
  • Increase in the level of characteristics in the high-frequency field (In house comparison)

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
Cermet
1 Turns
125 °C
-55 °C
Through Hole
500 mW
5.8 mm
7 mm
FT-63 Series
7 mm
±10%
Radial Leaded
±100ppm/°C ppm/°C
50 kOhm
7 mm Round
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.4096
1000+
$0.4032
5000+
$0.3472
10000+
$0.3172
20000+
$0.312