PDP SEO Portlet

FT-63EP303

Res Cermet Trimmer 30K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (7 X 7 X 5.8mm) Pin Thru-Hole Bulk

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: FT-63EP303
Secondary Manufacturer Part#: FT-63EP303
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Resistance tolerance ± 10 %
  • “O” ring sealed (Washable: Refer to 754)
  • Suitable for automatic insertion and automatic adjustment
  • Increase in the level of characteristics in the high-frequency field (In house comparison)

Technical Attributes

Find Similar Parts

Description Value
Cermet
1(Elec)|1(Mech) Turns
125 °C
-55 °C
0.5 W
5.8 mm
7 mm
7
10
100 ppm/°C
30
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.66836
1000+
$0.66202
5000+
$0.65863
10000+
$0.65524
20000+
$0.65184