CVS-02TB
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: CVS-02TB
Secondary Manufacturer Part#: CVS-02TB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Raised Slide | ||
| PPS (Polyphenylene Sulfide) | ||
| Stainless Steel | ||
| Gold | ||
| Gold | ||
| 250 °C | ||
| 100 mA | ||
| 24 V | ||
| Surface Mount | ||
| 2 | ||
| -40 to 85 °C | ||
| 8 | ||
| SPST | ||
| 3 x 4.7 x 1.45 mm | ||
| SMD | ||
| OFF ON | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8535908040 |
| Schedule B: | 8535908040 |