CUS-12TB
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, Slide Switches
Avnet Manufacturer Part #: CUS-12TB
Secondary Manufacturer Part#: CUS-12TB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Copper Alloy | ||
| Gold | ||
| 255 | ||
| 300 mA | ||
| 20 V | ||
| Surface Mount | ||
| -20 to 70 °C | ||
| SPDT | ||
| 7.7 x 5 x 1.9 mm | ||
| Gull Wing | ||
| Low Profile |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |