PDP SEO Portlet

CT-94EY101

Res Cermet Trimmer 100 Ohm 10% 1/2W 15(Elec)/18(Mech)Turn 2.3mm (9.6 X 4.8 X 10.7mm) Pin Thru-Hole

Manufacturer:Nidec Components
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: CT-94EY101
Secondary Manufacturer Part#: CT-94EY101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Thin body design (4.8 mm thick)
  • 18 turns, sealed, precision type

Technical Attributes

Find Similar Parts

Description Value
Top Adjust
RuO2 Cermet
18 Turns
125 °C
-55 °C
Through Hole
500 mW
9.6 mm
9.6 mm
CT-94 Series
4.8 mm
±10%
±100ppm/°C ppm/°C
100 Ohm
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.9112
1000+
$0.8442
5000+
$0.7656
10000+
$0.715
20000+
$0.704