CT-94EW101
Res Cermet Trimmer 100 Ohm 10% 1/2W 15(Elec)/18(Mech)Turn 2.3mm (9.6 X 4.8 X 10.7mm) Pin Thru-Hole
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: CT-94EW101
Secondary Manufacturer Part#: CT-94EW101
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Thin body design (4.8 mm thick)
- 18 turns, sealed, precision type
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Adjust | ||
| RuO2 Cermet | ||
| 18 Turns | ||
| 125 °C | ||
| -55 °C | ||
| Through Hole | ||
| 500 mW | ||
| 9.6 mm | ||
| 9.6 mm | ||
| CT-94 Series | ||
| 4.8 mm | ||
| ±10% | ||
| SIP | ||
| ±100ppm/°C ppm/°C | ||
| 100 Ohm | ||
| Trimmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |