PDP SEO Portlet

CS-4-12YA

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CS-4-12YA
Secondary Manufacturer Part#: CS-4-12YA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flush Screwdriver
LCP (Liquid Crystal Polymer)
Copper Alloy
Gold
Gold
255
16 V
16 V
0.5 VA
Surface Mount
-25 to 70 °C
SPDT
5 x 5.2 x 2.3 mm
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.1662
1000+
$1.16025
2000+
$1.1543
4000+
$1.14835
8000+
$1.1424