PDP SEO Portlet

CS-4-12XC

Switch Rotary ON ON SPDT 2 Flush Screwdriver PC Pins 0.1A 16VAC 16VDC 0.5VA Bulk

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CS-4-12XC
Secondary Manufacturer Part#: CS-4-12XC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Optimum for high density board mounting applications
  • Compatible with most automatic pick & place machinery (J-hook and Gull wing types only)
  • Compatible with reflow and wave soldering
  • Protection against dust and washable after soldering
  • Excellent reliability due to precious metal contact

Technical Attributes

Find Similar Parts

Description Value
Flush Screwdriver
LCP (Liquid Crystal Polymer)
Copper Alloy
Gold
Gold
255
16 V
16 V
0.5 VA
Through Hole
-25 to 70 °C
SPDT
5 x 5.08 x 2.3 mm
ON (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9792
1000+
$0.9648
2000+
$0.9504
4000+
$0.936
8000+
$0.9216