CS-4-12XB
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: CS-4-12XB
Secondary Manufacturer Part#: CS-4-12XB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Screwdriver | ||
| LCP (Liquid Crystal Polymer) | ||
| Copper Alloy | ||
| Gold | ||
| Gold | ||
| 255 | ||
| 16 V | ||
| 16 V | ||
| 0.5 VA | ||
| Surface Mount | ||
| -25 to 70 °C | ||
| SPDT | ||
| 5 x 6.2 x 2.3 mm | ||
| ON (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |