PDP SEO Portlet

CS-32-12ZETH

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CS-32-12ZETH
Secondary Manufacturer Part#: CS-32-12ZETH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flush Screwdriver
Ceramic|Epoxy
Copper Alloy
255
16 V
16 V
0.5 VA
Surface Mount
2
-40 to 85 °C
SP
4.7 x 3.6 x 3.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0624
1000+
$1.0458
2000+
$1.0292
4000+
$1.0126
8000+
$0.996