PDP SEO Portlet

CS-32-12ZEH

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CS-32-12ZEH
Secondary Manufacturer Part#: CS-32-12ZEH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flush Screwdriver
Ceramic|Epoxy
Copper Alloy
255
16 V
16 V
0.5 VA
Surface Mount
2
-40 to 85 °C
SP
3.6 x 3.5 x 4.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.323
1000+
$1.31625
2000+
$1.3095
4000+
$1.30275
8000+
$1.296