CS-32-12ZEG
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: CS-32-12ZEG
Secondary Manufacturer Part#: CS-32-12ZEG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flush Screwdriver | ||
| Ceramic|Epoxy | ||
| Copper Alloy | ||
| 255 | ||
| 16 V | ||
| 16 V | ||
| 0.5 VA | ||
| Surface Mount | ||
| 2 | ||
| -40 to 85 °C | ||
| SP | ||
| 3.6 x 3.5 x 4.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |