CRFS-2302W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Slide | ||
| PPS (Polyphenylene Sulfide) | ||
| Copper Alloy | ||
| Gold | ||
| Gold | ||
| 100 mA | ||
| 12 V | ||
| 10000 Cycles | ||
| -40 to 85 °C | ||
| DP3T | ||
| 13.8 x 6.5 x 13.5 mm | ||
| PC Pins | ||
| Ultra High Frequency |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |