PDP SEO Portlet

CMS-2212TA

DPDT, ON-ON Slide, 2mm Side Actuator, 100mA @ 12V DC J-Hook SMD Terminals, T&R 900 pc Packaging

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CMS-2212TA
Secondary Manufacturer Part#: CMS-2212TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Excellent contact stability by twin Gold-plated contact mechanism
  • Load life of 30,000 cycles
  • Compatible with automatic mounting
  • Withstands high soldering temperature

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Copper Alloy
Gold
Gold
255
100 mA
20 V
Surface Mount
-40 to 85 °C
DPDT
13 x 7.2 x 3.5 mm
Low Profile

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$1.96
1800+
$1.95
3600+
$1.94
7200+
$1.93
14400+
$1.92