PDP SEO Portlet

CMS-2202B

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CMS-2202B
Secondary Manufacturer Part#: CMS-2202B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide
Copper Alloy
Gold
Gold
255
100 mA
20 V
Surface Mount
-40 to 85 °C
DPDT
13 x 8 x 5.5 mm
Low Profile

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.9856
200+
$1.9564
400+
$1.6104
600+
$1.365
800+
$1.344