CL-SB-12C-11
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, Slide Switches
Avnet Manufacturer Part #: CL-SB-12C-11
Secondary Manufacturer Part#: CL-SB-12C-11
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Side Slide | ||
| PPS (Polyphenylene Sulfide) | ||
| Silver | ||
| 260 | ||
| 200 mA | ||
| 12 V | ||
| 10000 Cycles | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 3 | ||
| SPDT | ||
| 8.5 x 5.5 x 3.5 | ||
| N.O./N.C. | ||
| Miniature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509050 |
| Schedule B: | 8536509050 |