PDP SEO Portlet

CL-DA-1CB4-A2T

SPST, OFF-(ON) Detect switch, 100mA @ 12V DC Gull Wing SMD Terminals, T&R 1,000 pc Packaging

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CL-DA-1CB4-A2T
Secondary Manufacturer Part#: CL-DA-1CB4-A2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability by Gold contact
  • RoHS compliant
  • For detection of operation from side direction
  • Automatic mounting possible
  • Low profile design of 2mm ¦ A

Technical Attributes

Find Similar Parts

Description Value
Gold
260
-40 to 85 °C
5.7 x 5 x 2
Industrial
Detect Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.6392
2000+
$0.6298
4000+
$0.6204
6000+
$0.611
8000+
$0.6016