PDP SEO Portlet

CJS-1200B1

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CJS-1200B1
Secondary Manufacturer Part#: CJS-1200B1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Raised Slide
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
Gold
255
100 mA
24 V
Surface Mount
-40 to 85 °C
SPDT
5.4 x 4.2 x 2.5 mm
N.O./N.C.
Compact

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.5032
1000+
$0.4556
2500+
$0.4224
5000+
$0.39
10000+
$0.384