PDP SEO Portlet

CHS-01TB1

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CHS-01TB1
Secondary Manufacturer Part#: CHS-01TB1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Slide
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
Gold
250
100 mA
6 V
Surface Mount
1
-40 to 85 to 85 °C
2
SPST-ON
5.4 x 2.5 x 2.5 mm
CHS
OFF-ON
Gull Wing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.5712
3000+
$0.5226
5000+
$0.4884
10000+
$0.481
20000+
$0.4736