PDP SEO Portlet

CHS-01A

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CHS-01A
Secondary Manufacturer Part#: CHS-01A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Recessed Slide
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
Gold
255
100 mA
24 V
Surface Mount
-40 to 85 °C
SPST
5.6 x 2.5 x 2.5 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$0.6528
1000+
$0.5896
2600+
$0.5412
5000+
$0.507
10000+
$0.4992