CHP-081TA
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: CHP-081TA
Secondary Manufacturer Part#: CHP-081TA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Piano | ||
| PPS (Polyphenylene Sulfide) | ||
| Copper Alloy | ||
| Gold | ||
| Gold | ||
| 255 | ||
| 100 mA | ||
| 6 V | ||
| Surface Mount | ||
| 8 | ||
| -40 to 85 to 85 °C | ||
| 16 | ||
| SPST-NO | ||
| 12.2 x 5.6 x 4.6 mm | ||
| CHP | ||
| OFF-ON | ||
| J-Hook |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |