PDP SEO Portlet

CHP-040A

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CHP-040A
Secondary Manufacturer Part#: CHP-040A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Piano
Copper Alloy
Gold
Gold
255
100 mA
24 V
Surface Mount
-40 to 85 °C
SPST
7.1 x 6.65 x 4.6 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.8632
300+
$1.5276
500+
$1.2936
1000+
$1.274
2000+
$1.2544