PDP SEO Portlet

CFS-0202MA

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CFS-0202MA
Secondary Manufacturer Part#: CFS-0202MA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
Gold
255
100 mA
24 V
Surface Mount
-40 to 85 °C
DPST
7.8 x 6.5 x 4.5 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:288  Mult:72  
USD $:
288+
$0.544
504+
$0.4556
1008+
$0.4488
2016+
$0.442
4032+
$0.4352