PDP SEO Portlet

CFS-0103MB

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CFS-0103MB
Secondary Manufacturer Part#: CFS-0103MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
Gold
255
100 mA
24 V
Surface Mount
-40 to 85 °C
SPST
10 x 3.95 x 4.7 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:236  Mult:118  
USD $:
236+
$0.83594
354+
$0.83168
590+
$0.82741
1180+
$0.82218
2360+
$0.81792