PDP SEO Portlet

CFS-0100TB

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CFS-0100TB
Secondary Manufacturer Part#: CFS-0100TB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
Gold
255
100 mA
24 V
Surface Mount
-40 to 85 °C
SPST
10 x 3.95 x 3.7 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.57036
2000+
$0.50408
4000+
$0.50149
8000+
$0.4989
16000+
$0.49632