CFP-0812MC
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: CFP-0812MC
Secondary Manufacturer Part#: CFP-0812MC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Gold | ||
| 260 | ||
| 100 mA | ||
| 24 V | ||
| Through Hole | ||
| -40 to 85 °C | ||
| SPST | ||
| 22.8 x 10.1 x 7.5 mm | ||
| OFF (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |