PDP SEO Portlet

CFP-0402MB

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CFP-0402MB
Secondary Manufacturer Part#: CFP-0402MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Gold
255
100 mA
24 V
Surface Mount
-40 to 85 °C
SPST
12.6 x 10.9 x 6.7 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:108  Mult:36  
USD $:
108+
$1.6184
252+
$1.3266
504+
$1.122
1008+
$1.105
2016+
$1.088