PDP SEO Portlet

CFP-0312MC

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CFP-0312MC
Secondary Manufacturer Part#: CFP-0312MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Gold
260
100 mA
24 V
Through Hole
-40 to 85 °C
SPST
10.05 x 10.1 x 7.5 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:138  Mult:46  
USD $:
138+
$1.911
276+
$1.90125
506+
$1.8915
1012+
$1.8721
2024+
$1.8624