PDP SEO Portlet

CFP-0212MB

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CFP-0212MB
Secondary Manufacturer Part#: CFP-0212MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Gold
255
100 mA
24 V
Surface Mount
-40 to 85 °C
SPST
7.5 x 10.8 x 6.7 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:186  Mult:62  
USD $:
186+
$1.6758
310+
$1.66725
558+
$1.6587
1116+
$1.6405
2232+
$1.632