CES-0402MC
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: CES-0402MC
Secondary Manufacturer Part#: CES-0402MC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Raised Slide | ||
| PPS (Polyphenylene Sulfide) | ||
| Copper Alloy | ||
| Gold | ||
| Gold | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 4PST | ||
| 12.74 x 10 x 12 mm | ||
| OFF (ON) | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |