PDP SEO Portlet

CAS-220TB2

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CAS-220TB2
Secondary Manufacturer Part#: CAS-220TB2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Recessed Slide
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
Gold
255
100 mA
24 V
Surface Mount
-40 to 85 °C
DPDT
5.4 x 5.6 x 2.5 mm
N.O./N.C.
Compact

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.4014
3000+
$1.3845
5000+
$1.3774
10000+
$1.3703
20000+
$1.3632