PDP SEO Portlet

CAS-220TA1

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CAS-220TA1
Secondary Manufacturer Part#: CAS-220TA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Top Slide
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
Gold
255
100 mA
6 V
Surface Mount
-40 to 85 to 85 °C
6
DPDT
5.4 x 3.9 x 2.4 mm
CAS
SMD
OFF-ON
J-Hook
Compact

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.224
3000+
$1.1122
5000+
$1.0428
10000+
$1.027
20000+
$1.0112