ST-5ETW102
Res Cermet Trimmer 1K Ohm 10% 1/4W 11(Elec)/14(Mech)Turn 1.6mm (6 X 6.3 X 7.75mm) Gull Wing SMD T/R
Manufacturer:Nidec Components
Avnet Manufacturer Part #: ST-5ETW102
- RoHS 10 Compliant
- Tariff Charges
- RoHS compliant
- Precise adjustment is possible
- Automatic mounting is possible (Taping)
- Flow/reflow soldering is possible
- Sealed construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1 kohm | ||
| 250 mW | ||
| 10 | ||
| ± 100ppm/°C | ||
| SMD | ||
| -55 °C | ||
| Surface Mount | ||
| null | ||
| Multi Turn | ||
| RuO2 Cermet | ||
| null | ||
| 6 mm | ||
| 4.3 mm | ||
| 6.75 mm | ||
| null | ||
| 120 °C | ||
| 14 Turns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |