SH-7050TA
Rotary Coded Switch, SH-7000, Surface Mount, 16 Position, 5 VDC, Hexadecimal, 100 mA
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: SH-7050TA
Secondary Manufacturer Part#: SH-7050TA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| SP16T | ||
| 7.3 x 7.5 x 3.75 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |