P-2000-501G-15-BN
Manufacturer:Nidec Components
Product Category:
Sensors, Pressure Switches & Transducers, Transmitters
Avnet Manufacturer Part #: P-2000-501G-15-BN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 49 kPa | ||
| 0 kPa | ||
| 80 °C | ||
| -20 °C | ||
| null | ||
| Single Axial Barbless | ||
| null | ||
| Through Hole | ||
| Analog | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |