CJ25-82010
Multi-functional 8 Direction Joystick, 20 Position Optical Encoder (5P/R) and SPST Normally open pushbutton switch
- RoHS 10 Compliant
- Tariff Charges
CJ25-82010 is a joystick encoder. Applications include operation panels for medical device, broadcast equipment, surveillance camera etc.
- Suitable size for panels, smooth operational feel
- Long life, joystick 500K cycles, encoder and switch 1M cycles
- 8 directions joystick
- 20 positions (5P/R) encoder
- With push switch function, connector interface
- 5VDC ±5% input voltage, 20mA maximum at 5V input current
- Incremental signal (square wave) output waveform
- 10Hz maximum frequencies response
- 6mA maximum output sink current, 10 ohm maximum contact resistance
- 0°C to + 50°C operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 0 to 50 °C | ||
| 20 | ||
| 25.4 x 31.05 | ||
| Joystick Encoder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543709940 |
| Schedule B: | 8543709665 |