PDP SEO Portlet

CJ25-42010

Multi-functional 4 Direction Joystick, 20 Position Optical Encoder (5P/R) and SPST Normally open pushbutton switch

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CJ25-42010
Secondary Manufacturer Part#: CJ25-42010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CJ25-42010 is a joystick encoder. Applications include operation panels for medical device, broadcast equipment, surveillance camera etc.

  • Suitable size for panels, smooth operational feel
  • Long life, joystick 500K cycles, encoder and switch 1M cycles
  • 4 directions joystick
  • 20 positions (5P/R) encoder
  • With push switch function, connector interface
  • 5VDC ±5% input voltage, 20mA maximum at 5V input current
  • Incremental signal (square wave) output waveform
  • 10Hz maximum frequencies response
  • 6mA maximum output sink current, 10 ohm maximum contact resistance
  • 0°C to + 50°C operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
0 to 50 °C
20
25.4 x 31.05
Joystick Encoder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709940
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$58.2624
100+
$54.538
250+
$50.8992
500+
$47.333
1000+
$46.6048