PDP SEO Portlet

CHS-02TA

DIP Switch, OFF-ON 2 Position, Flush Actuator 100mA @ 6V DC J-Hook SMD Terminals

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CHS-02TA
Secondary Manufacturer Part#: CHS-02TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS compliant
  • Meets EIAJ SOP standard outline dimensions (B type)
  • Low profile design of 2.5 mm
  • 12 types of 1, 2, 4, 6, 8 or 10 bit with either gull wing or J-hook available
  • Excellent contact stability by twin Gold-plated contact Part

Technical Attributes

Find Similar Parts

Description Value
Recessed Slide
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
Gold
255 °C
25 mA
24 V
2000 Cycles
Surface Mount
2
-40 to 85 °C
4
SPST
5.6 x 4.1 x 2.5 mm mm
CHS
SMD DIP
OFF-ON
J-Hook

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.292
1000+
$1.1926
2500+
$1.0824
5000+
$1.014
10000+
$0.9984