PDP SEO Portlet

CHS-01TA

DIP / SIP Switch, 1 Circuits, Slide, Surface Mount, SPST, 6 V, 100 mA

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CHS-01TA
Secondary Manufacturer Part#: CHS-01TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Highly reliable dip slide half-pitch switches. They are ideal for professional industrial applications where high level of contact reliability is essential.

  • RoHS compliant
  • Meets EIAJ SOP standard outline dimensions (B type)
  • Low profile design of 2.5 mm
  • 12 types of 1, 2, 4, 6, 8 or 10 bit with either gull wing or J-hook available
  • Excellent contact stability by twin Gold-plated contact Part

Technical Attributes

Find Similar Parts

Description Value
Recessed Slide
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
Gold
255
100 mA
24 V
Surface Mount
-40 to 85 °C
SPST
5.6 x 2.5 x 2.5 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.5984
3000+
$0.5494
5000+
$0.5148
10000+
$0.507
20000+
$0.4992