PDP SEO Portlet

CFS-0102TA

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CFS-0102TA
Secondary Manufacturer Part#: CFS-0102TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
Gold
255
100 mA
24 V
Surface Mount
-40 to 85 °C
SPST
7.8 x 3.95 x 4.5 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  40800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.4624
1600+
$0.4556
3200+
$0.4488
6400+
$0.442
12800+
$0.4352