PDP SEO Portlet

CAS-220TA

Slide Switch, DPDT, On-On, Surface Mount, CAS Series, 100 mA

Manufacturer:Nidec Components
Avnet Manufacturer Part #: CAS-220TA
Secondary Manufacturer Part#: CAS-220TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Copal’s CAS series compact slide switches, are ideal for replacing jumper pins. Jumper pins can be inconvenient especially when they are populated closely together. By replacing jumper pins with slide switches, users can adjust the settings of a PC board easily with a driver instead of having to insert or remove jumper pin shunts. It can also conserve space on a PC board where adjustments need to be made to multiple circuits. In addition, those switches are compatible with pick and place machines. CAS series have a longer.

  • RoHS compliant
  • Compatible with most automatic pick & place machinery
  • Compact and space saving SMD type
  • Excellent contact stability by twin Gold-plated contact
  • Low profile design of 2.5 mm

Technical Attributes

Find Similar Parts

Description Value
Top Slide
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold
Gold
255 °C
100 mA
6 V
2000 Cycles
Surface Mount
-40 to 85 to 85 °C
6
DPDT
5.4 x 3.9 x 2.4 mm
CAS
SMD
OFF-ON
J-Hook
Compact

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509050
Schedule B: 8536509050
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.2648
2000+
$1.2462
4000+
$1.1484
6000+
$1.066
8000+
$1.0496