CAS-120B2
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, Slide Switches
Avnet Manufacturer Part #: CAS-120B2
Secondary Manufacturer Part#: CAS-120B2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Recessed Slide | ||
| PPS (Polyphenylene Sulfide) | ||
| Copper Alloy | ||
| Gold | ||
| Gold | ||
| 255 | ||
| 100 mA | ||
| 24 V | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| SPDT | ||
| 5.4 x 4.2 x 2.5 mm | ||
| N.O./N.C. | ||
| Compact |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |