ASE2D-2M-10-Z
Click image to enlarge
Manufacturer:Nidec Components
Product Category:
Electromechanical, Switches, Slide Switches
Avnet Manufacturer Part #: ASE2D-2M-10-Z
Secondary Manufacturer Part#: ASE2D-2M-10-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Top Slide | ||
| Gold | ||
| Gold | ||
| 60 V | ||
| 50 mA | ||
| 50 mA | ||
| 60 V | ||
| 0.4 VA | ||
| Through Hole | ||
| -20 to 85 °C | ||
| 6 | ||
| DPDT | ||
| 9.5 x 5 x 10.8 mm | ||
| ON ON | ||
| PC Pin | ||
| Miniature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026208000 |
| Schedule B: | 9026200000 |