NTRH10F8450DTRF
RES THNFLM 0805 845 OHM 1/8W 150V 1% 50PPM SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
MSL 1 - Unlimited | ||
125 °C | ||
-55 °C | ||
0.125 W | ||
NTRH Series | ||
845 | ||
1 | ||
805 | ||
Thin Film | ||
Precision | ||
50 ppm/°C | ||
150 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8533210030 |
Schedule B: | 8533210045 |